连接器插头及 PCB 插座
10106126-2001001LF
PwrBlade+® , Power Connectors, 2HP+4S STB, Right Angle, Receptacle
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
2Power/4Signal
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
58/Contact
Maximum Voltage Rating
912V/124V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tray
Product Weight (g)
8.5
Tail Length (mm)
3.43

