Arrow Electronics Components Online
1008ASMR56J08|FASTRON|simage
1008ASMR56J08|FASTRON|limage
表面贴装电感器

1008ASM-R56J-08

Inductor RF Chip Molded Wirewound 0.56uH 5% 25MHz 56Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R

FASTRON
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ceramic
  • Inductance (H)
    0.56u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    1.33
  • Minimum Quality Factor
    56
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    415M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.8
  • Maximum Product Height (mm)
    2.1

文档和资源

数据表
设计资源