卡边连接器
10018783-10001MLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
PCI
Card Thickness (mm)
1.57
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Mounting Styles
Plastic Locating Post
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
39
Product Depth (mm)
8.8
Product Height (mm)
11.25
Tail Cross Section (mm)
0.35x0.25
Tail Length (mm)
2.3
Tradename
PCI Express®
Mounting
Through Hole

