Conectores de Telecomunicaciones y teléfono
100086-1547
Conn zQSFP+ PL 228 POS Press Fit RA SMD 228 Terminal 6 Port zQSFP+™ Tray
Molex产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
zQSFP+
Gender
PL
Number of Terminals
228
Number of Contacts
228
Number of Ports
6
Number of Loaded Positions
228
Termination Method
Press Fit
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Mating Cycle (Cycles)
1
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Style
Multiport
Product Weight (g)
45.107
Tradename
zQSFP+™
Mounting
Surface Mount