Cable Assembly Audio/Video
10-02131
Cable Assembly Round 1.83m 3.5mm Stereo to 3.5mm Stereo 3 to 3 POS PL-PL 28AWG
Tensility International产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Cable Type
Round
Wire Size (AWG)
28
Connector Type A
3.5mm Stereo
Connector Type B
3.5mm Stereo
Gender
PL-PL
Number of Contacts
3 to 3
Connector Orientation
Right Angle to Right Angle
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
3.8
Insulation Material
Polyvinyl Chloride
Shield Type
Spiral/Foil