您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1.5KE68A|STMICRO|simage
1.5KE68A|STMICRO|limage
Transient Voltage Suppressors - TVS Diodes

1.5KE68A

Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin DO-201 Ammo

STMicroelectronics
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    64.6
  • Maximum Clamping Voltage (V)
    92
  • Maximum Reverse Stand-Off Voltage (V)
    58.1
  • Peak Forward Surge Current (A)
    200
  • Maximum Peak Pulse Current (A)
    16.3
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Capacitance Value (pF)
    1550(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Maximum Power Dissipation (mW)
    5000@Ta=75C
  • Product Weight (g)
    0.876
  • Packaging
    Ammo
  • Diameter
    5.3(Max)
  • Mounting
    Through Hole
  • Package Length
    9.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-201
  • Pin Count
    2
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源