产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.60.00
Automotive
No
PPAP
No
Number of Contacts
16
Number of Rows
16
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Depth (mm)
10.32
Row Spacing (mm)
2.5
Mounting
Panel Mount

