您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1-1776313-0|TE|simage
1-1776313-0|TE|limage
Connector Terminal Blocks

1-1776313-0

Conn Europa Terminal Block F 20 POS 14.5mm Screw Cable Mount 65A/Contact Package

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Europa Terminal Block
  • Gender
    F
  • Number of Contacts
    20
  • Terminal Pitch (mm)
    14.5
  • Number of Rows
    2
  • Number of Circuits
    10
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    65/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Package
  • Product Length (mm)
    141.7
  • Product Depth (mm)
    30.2
  • Product Height (mm)
    25.3
  • Housing Color
    Natural
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源