Connector USB
1-1734084-2
Conn USB Type A RCP 8 POS Solder RA Thru-Hole 4 Terminal 1 Port
TE Connectivity产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
USB Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
8
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Shell Material
Steel
Shell Plating
Gold
Product Length (mm)
17.3
Product Height (mm)
16.8
Mounting
Through Hole

