Arrow Electronics Components Online
0ADBP0600RE|BELCIRCU|limage
0ADBP0600RE|BELCIRCU|simage
保险丝

0ADBP0600-RE

Fuse Cartridge Fast Acting 0.6A 600V Axial 6.76 X 32.82mm Ceramic Box

Bel
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Industrial Power Supply|DC/DC Module
  • Fuse Size (mm)
    6.76 X 32.82
  • Current Rating (A)
    0.6
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    600
  • Typical Melting I2t (A²S)
    0.072
  • Typical Cold Resistance (Ohm)
    1.035
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    32.82
  • Product Diameter (mm)
    6.76
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

文档和资源

数据表
设计资源