产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Gender
SKT
Termination Method
Crimp
Maximum Current Rating (A)
2
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
2.7
Mating Cycle (Cycles)
50
Product Weight (g)
3.24

