您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
09661237803|HARTING|simage
09661237803|HARTING|limage
Connector D-Subminiature

09661237803

Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

HARTING Technology Group
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Size
    E
  • Less Contact
    No
  • Product Weight (g)
    9.35
  • Product Length (mm)
    30.9
  • Product Depth (mm)
    21
  • Product Height (mm)
    13.6
  • Mounting
    Through Hole
  • Contact Plating
    Noble Metal Over Nickel

文档和资源

数据表
设计资源