Connector Telephone and Telecom
09352260331
Conn RJ-45 F 8 POS Solder RA Thru-Hole 10 Terminal 1 Port Cat 5
HARTING Technology Group产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
10
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
50V
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Weight (g)
16.8
Product Length (mm)
22.2
Product Height (mm)
42
Mounting
Through Hole

