您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
09185505921|HARTING|limage
09185505921|HARTING|simage
Connector Headers and PCB Receptacles

09185505921

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Carton

HARTING Technology Group
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Packaging
    Carton
  • Product Length (mm)
    83.1
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    8.5
  • Tail Length (mm)
    4.5
  • Mounting
    Through Hole

文档和资源

数据表
设计资源