Arrow Electronics Components Online
08952C4RGK|BELMAGNC|simage
08952C4RGK|BELMAGNC|limage
电话及电信连接器

0895-2C4R-GK

Conn RJ-45 F 64 POS Solder RA Thru-Hole 96 Terminal 8 Port Tray

Bel Magnetic Solutions
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    96
  • Number of Contacts
    64
  • Number of Ports
    8
  • Number of Loaded Positions
    64
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Green|Yellow)/(Green|Yellow)
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Length (mm)
    59.07
  • Product Depth (mm)
    38.35
  • Product Height (mm)
    27.54
  • Mounting
    Through Hole

文档和资源

数据表
设计资源