产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Reel
Product Weight (g)
0.24
Product Length (mm)
12.5
Product Depth (mm)
3.5
Product Height (mm)
3.6
Tradename
SPOX™
Wire Size (AWG)
18-24
Mounting
Cable Mount