Other Part Names : 787150011
产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SAS
Gender
RCP
Number of Terminals
29
Number of Contacts
29
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Weight (g)
1.827
Product Length (mm)
42.73
Mounting
Surface Mount
Contact Plating
Gold
Contact Material
Copper Alloy