PHOENIX CONTACT0712275断路器

Circuit Breaker Thermal 1Pole 6A 250VAC 65VDC

This thermal 0712275 circuit breaker from Phoenix Contact will stop current flow upon detection of an electrical fault. It has a single pole. This device has a current rating of 6. The voltage rating is 250VAC|65VDC. This part has an operating temperature range of -20 °C to 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。