产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Wide Band Choke
Test Frequency (Hz)
50M
Impedance (Ohm)
520(Min)
Maximum DC Current (A)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
14.5
Mounting
Through Hole
Packaging
Loose
Maximum Product Diameter (mm)
6.3