Connector Backplane
053009-E
Conn Hard Metric M 55Signal/22Ground POS 2mm Press Fit ST Thru-Hole
TE Connectivity产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
55Signal/22Ground
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Length (mm)
25
Product Depth (mm)
15.4
Product Height (mm)
13.45
Mounting
Through Hole