产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
LCD Socket
Gender
SKT
Number of Contacts
16
Number of Rows
1
Terminal Pitch (mm)
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Packaging
Tube
Product Weight (g)
1.592
Product Depth (mm)
4
Product Height (mm)
10
Mounting
Through Hole