您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
0473521001|MOLEX|simage
0473521001|MOLEX|limage
Connector Memory Card

0473521001

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R

Molex
数据表 

Other Part Names : 473521001

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro SD Card
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Terminal Pitch (mm)
    1.1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin Over Nickel
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    100VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.516
  • Product Length (mm)
    14
  • Product Depth (mm)
    15.2
  • Product Height (mm)
    1.88
  • Tradename
    microSD Card
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源