Dev Kit
046214012000800/+
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD T/R
KYOCERA AVX Components Corporation产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
10.5
Product Depth (mm)
3.4
Product Height (mm)
4.1
Mounting
Surface Mount