Arrow Electronics Components Online
0430452015|MOLEX|simage
0430452015|MOLEX|limage
连接器插头及 PCB 插座

0430452015

Conn Wire to Board HDR 20 POS 3mm Solder ST SMD Micro-Fit 3.0 T/R

Molex
数据表 

Other Part Names : 430452015

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    3
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2.912
  • Product Length (mm)
    34.15
  • Product Depth (mm)
    11.2
  • Product Height (mm)
    9.91
  • Tradename
    Micro-Fit 3.0
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源