您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
0192670165|MOLEX|limage
0192670165|MOLEX|simage
Heat Shrink

0192670165

Heat Shrink Tubing ST Polyolefin Black Thin Bag

Molex
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.87
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Inside Diameter Before Shrinking (mm)
    6.35
  • Inside Diameter After Shrinking (mm)
    3.18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bag
  • Product Thickness (mm)
    0.46
  • Factory Product Length (mm)
    1220

文档和资源

数据表
设计资源