Arrow Electronics Components Online
0151320406|MOLEX|simage
0151320406|MOLEX|limage
Unclassified Cable Assemblies

0151320406

Cable Assembly UL 1061 0.6m 24AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-Lock Bag

Molex
数据表 

Other Part Names : 151320406

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1061
  • Number of Contacts
    4 to 4
  • Gender
    F-F
  • Connector Type A
    Pico-Lock
  • Connector Type B
    Pico-Lock
  • Cable Length (m)
    0.6
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    24
  • Color
    Black
  • Maximum Voltage Rating
    150V
  • Packaging
    Bag
  • Tradename
    Pico-Lock
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    3/Contact
  • Connector Orientation
    Straight to Straight

文档和资源

数据表
设计资源