您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
0106SS|RAFHDWE|limage
0106SS|RAFHDWE|simage
Viti

0106-SS

Screw Captive Knurled Low Profile-HD Slotted 6-32-THD 23in/32in-LG 0.7188in-LG Stainless Steel Plain

RAF Electronic Hardware
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Captive
  • Head Type
    Knurled Low Profile
  • Drive Size
    0.0625in
  • Drive Type
    Slotted
  • Point Type
    Lead Point
  • Material
    Stainless Steel
  • Finish
    Plain
  • Thread Size
    #6-32
  • Thread Series Designation
    UNC
  • Thread Length (Imperial) (in)
    9/32
  • Body Length (Imperial) (in)
    23/32
  • Threads per Inch
    32

文档和资源

数据表
设计资源