Cable Flat/Ribbon
0082285705
Flat Ribbon Cable Polyvinyl Chloride 5Conductors 28AWG 300V Gray/Red 30.48m T/R
Molex产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
28
Number of Conductors
5
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Jacket Color
Gray/Red
Maximum Voltage Rating
300V
Impedance (Ohm)
123
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Depth (mm)
6.35
Bunch Stranding
7x36
Insulation Color
Gray/Red