FIFOs 메모리
SN74V293-15PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin LQFP Tray
Texas Instruments제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Chip Density (bit)
1.125M
Organization
128Kx9|64Kx18
Configuration
Dual
Data Bus Width (bit)
18/9
Bus Directional
Uni-Directional
Timing Type
Synchronous
Maximum Clock Rate (MHz)
66.7
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Operating Current (mA)
35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Expansion Support
Yes
Expansion Type
Width|Depth
FWFT Support
Yes
Retransmit Capability
Yes
Packaging
Tray
Programmability
Yes
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.2(Max)
Package Length
14.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing