오디오 표시 및 경고
SCE048MA3CTB
Audio Indicator Piezo 28VDC/28VAC 48VDC/48VAC 20mA 75dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert Products제품 기술 사양
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
75dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
28VDC|28VAC
Maximum Operating Supply Voltage
48VDC|48VAC
Maximum Supply Current (mA)
20
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
30