필드 프로그래머블 게이트 어레이 - FPGA
EP4CE10F17A7N
FPGA Cyclone® IV EFamily 10320Cells 1.2V 256-Pin FBGA Tray Automotive AEC-Q100
Altera제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.60
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Yes
Family Name
Cyclone® IV E
Process Technology
60nm
User I/Os
179
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
10320
Number of Multipliers
23 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
414
Total Number of Block RAM
46
IP Core
Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core
Provider Name
Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley
Device Logic Units
10320
Number of Global Clocks
10
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Differential I/O Standards
B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL
External Memory Interface
DDR SDRAM|DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball

