스위치 록커
C1350ATAAB
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Bulk
Bulgin Limited제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
C1350ATAAB
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
20@250VAC 24VDC
Inrush Current Rating (A)
150
Maximum Power Rating (VA)
745.7@(CSA/UL)
Dielectric Strength
>1500VDC|>1500VAC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Actuator Color
Amber
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
9.1
Terminal Pitch (mm)
9.2
Base Material
Nylon 6.6
Color
Amber
Body Orientation
Straight
Packaging
Bulk
Body Length (mm)
30.2
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
30.2
Product Depth (mm)
25
Product Height (mm)
32.9
Actuator Height (mm)
5.6

