C&KKSS241GLFSSwitch Tactile

Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R

Apply pressure and turn your circuit on with this sub-miniature KSS241GLFS tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSS241GLFS tactile switch has a gull wing termination style. This product is 7 mm long, 1.7 mm tall and 4.4 mm deep. This rectangular button actuator is 0.8 mm long. The maximum DC voltage rating is 32 VDC.

A datasheet is only available for this product at this time.

아직도 필요한 부품을 찾고 계십니까?

세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.