Grayhill76SC02STSwitch DIP

Switch DIP OFF ON SPDT 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube

Thanks to the 76SC02ST dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. It has a SPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76SC02ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.7 mm long, 8 mm tall and 9.65 mm deep.

A datasheet is only available for this product at this time.

아직도 필요한 부품을 찾고 계십니까?

세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.