NXP Semiconductors RF and Microwave
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Switch Type | Structure | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Supported Device Technology | Programmability | Number of Switches | Memory Size | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum I/Q Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Conversion Gain - (dB) | Flash Size - (KB) | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Typical Input Power | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Operating Supply Voltage - (V) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Packaging | Life Cycle | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
구매 최고 구매자
NT3H2111W0FT1X
NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin SO T/R
|
주식
5,004
$0.5146
단위 당
|
NXP Semiconductors | NFC/RFID 태그 및 응답기 | Passive | IC | ISO/IEC 14443-A | Read/Write | 1KByte | 100 | 13560(Typ) | Tape and Reel | Active | 8 | SO | SO | No | No | Yes | Unknown | Yes | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKW21Z512VHT4
802.15.4 SOC 2483.5MHz 2000Kbps 48-Pin Laminate QFN EP Tray
|
주식
1,300
$4.224
단위 당
|
NXP Semiconductors | IC | OQPSK | 128 | 512 | 2000 | Tray | Active | 48 | Laminate QFN EP | QFN | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKW22D512VHA5
802.15.4 SOC 2480MHz 250Kbps 63-Pin MAP-LGA Tray
|
주식
1,300
$3.104 에서 $3.146로 변경
단위 당
|
NXP Semiconductors | IC | DSSS|OQPSK | 64 | 16 | 512 | 250(Typ) | 17 | 15 | Tray | 63 | MAP-LGA | LGA | No | Yes | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NXH2281UK/A1Z
High Performance RF IC
|
주식
701
$2.568 에서 $2.83로 변경
단위 당
|
NXP Semiconductors | RF ICs Misc | 31 | WLCSP | CSP | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PN5120A0HN1/C1,118
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP T/R
|
주식
6,019
$2.478 에서 $2.501로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 리더/라이터 | FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE | Read/Write | IC | Industrial | 50 | 3400 | 13.56(Typ) | 9 | I2C/SPI/UART | Tape and Reel | Active | 32 | HVQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SL2S2002FUD,003 NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit Die |
주식
104,238
$0.1379
단위 당
|
NXP Semiconductors | NFC/RFID 태그 및 응답기 | Passive | Chip | ISO/IEC 15693|ISO/IEC 18000-3 | Read/Write | 1Kbit | 1500 | 53 | 13553 to 13567 | Active | Die | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PN5180A0HN/C1Y
NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R
|
주식
3,252
$2.651 에서 $2.966로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 리더/라이터 | Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|ISO/IEC 21481|MIFARE | Read/Write | IC | 160 | 848 | 13.56(Typ) | 20|250 | SPI | Tape and Reel | Active | 40 | HVQFN EP | QFN | No | No | No | No | No | 5A992 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF1S5030XDA8/V1J
NFC/RFID Tag and Transponder IC 13560kHz 1KByte PLLMC T/R
|
주식
29,621
$0.4377 에서 $0.4697로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 태그 및 응답기 | Passive | IC | ISO/IEC 14443-A|MIFARE | Read/Write | 1KByte | 100 | 106 | 13560(Typ) | Tape and Reel | NRND | PLLMC | No | Yes | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PN7360AUHN/C300Y
NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP T/R
|
주식
462
$1.774 에서 $1.895로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 리더/라이터 | Read/Write | IC | 160KB | 160 | 848 | 13.56(Typ) | 250 | I2C/SPI/UART/USB | Tape and Reel | 64 | HVQFN EP | QFN | No | No | No | No | No | 5A992 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
OM15020Z
JN5169-001 Development Tool
|
주식
10
$17.53
단위 당
|
NXP Semiconductors | Active | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NTA53321G0FHKZ
NFC/RFID Tag and Transponder Card 13553kHz to 13567kHz 2KByte 16-Pin XQFN T/R
|
주식
15,865
$0.8584 에서 $0.907로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 태그 및 응답기 | Card | Read/Write | 2KByte | 13553 to 13567 | Tape and Reel | 16 | XQFN | QFN | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| NT2H1311G0DUDZ NFC/RFID Tag and Transponder IC 13560kHz 144Byte Die Wafer |
주식
81,791
$0.1081
단위 당
|
NXP Semiconductors | NFC/RFID 태그 및 응답기 | Passive | IC | ISO/IEC 14443-A|MIFARE | Read/Write | 144Byte | 100 | 106 | 13560(Typ) | Wafer | Active | Die | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HT1MOA4S30/E/3J
NFC/RFID Tag and Transponder IC 125kHz 2Kbit PLLMC T/R
|
주식
16,893
$1.1767 에서 $1.2566로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 태그 및 응답기 | Passive | IC | Read/Write | 2Kbit | 125(Typ) | PLLMC | Unknown | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKW36A512VHT4
Wireless Bluetooth Low Energy Automotive AEC-Q100
|
주식
1,040
$2.271
단위 당
|
NXP Semiconductors | Bluetooth | Module | Bluetooth v5.0 (BLE) | GPIO/I2C/SPI/UART | 1 | Tray | Active | 64 | VQFN-R | QFN | No | Yes | AEC-Q100 | Yes | Yes | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW416HN/A1CK
WLAN+BT Chip 2400MHz to 2484MHz/5150MHz to 5850MHz 68-Pin HVQFN EP Tray
|
주식
1,324
$2.203
단위 당
|
NXP Semiconductors | Combo Wireless Modules | WLAN+BT | Chip | 2400 to 2484|5150 to 5850 | Commercial | 2400 to 2483.5 | Tray | 68 | HVQFN EP | QFN | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
TEF6686HN/V102K
Tuners AM/FM Radio Automotive AEC-Q100 32-Pin HVQFN EP Tray
|
주식
2,408
$4.413 에서 $6.35로 변경
단위 당
|
NXP Semiconductors | Tuners | I2C | 35 | Tray | Active | 32 | HVQFN EP | QFN | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AFSC5G23D37-EVB AFSC5G23D37 RF Amplifier Evaluation Board |
주식
2
$130.91
단위 당
|
NXP Semiconductors | Evaluation Board | AFSC5G23D37 | RF Amplifier | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
QN9020/DY
Ultra low power Bluetooth LE system-on-chip solution
|
주식
135
$2.1089 에서 $2.1614로 변경
단위 당
|
NXP Semiconductors | Bluetooth | Chip | I2C/SPI/UART | 1 | 0.0133(Typ) | Tape and Reel | Active | 48 | HVQFN EP | QFN | No | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FRDM-KW38
KW38D512 802.15.4 LR-WPAN Development Board
|
주식
23
$45.90
단위 당
|
NXP Semiconductors | Development Board | KW38D512 | 802.15.4 LR-WPAN | USB | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
MFRC52201HN1,157
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
|
주식
58
$4.372
단위 당
|
NXP Semiconductors | NFC/RFID 리더/라이터 | Read/Write | IC | 50 | 3400 | 13.56(Typ) | 9 | I2C/SPI/UART | Tray | Active | 32 | HVQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MFRC63002HN,157
NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray
|
주식
850
$0.90 에서 $0.9206로 변경
단위 당
|
NXP Semiconductors | NFC/RFID 리더/라이터 | Read/Write | IC | 8KByte | 120 | 1000 | 13.56(Typ) | 20 | I2C/SPI/UART | Tray | Active | 32 | HVQFN EP | QFN | No | No | No | No | No | 5A992 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
USB-KW41Z
KW41Z 802.15.4 LR-WPAN Development Board
|
주식
9
$66.60
단위 당
|
NXP Semiconductors | Development Board | KW41Z | 802.15.4 LR-WPAN | USB | 3.5 | Each | Active | No | No | No | No | No | 5A992 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKW36Z512VHT4
Wireless Bluetooth Low Energy Automotive AEC-Q100
|
주식
1,040
$2.198
단위 당
|
NXP Semiconductors | Bluetooth | Module | Bluetooth v5.0 (BLE) | GPIO/I2C/SPI/UART | 1 | Tray | Active | 64 | VQFN-R | QFN | No | Yes | AEC-Q100 | Yes | Yes | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TEF6638HW/V106ZK
Tuner Digital 1-Chip
|
주식
290
$11.30 에서 $18.90로 변경
단위 당
|
NXP Semiconductors | Tuners | 100 | HTQFP EP | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AFSC5G37D37-EVB AFSC5G37D37 RF Amplifier Evaluation Board |
주식
2
$195.09
단위 당
|
NXP Semiconductors | Evaluation Board | AFSC5G37D37 | RF Amplifier | No | No | No | No | EAR99 | No |