製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.10.20.55
Automotive
Yes
PPAP
No
Marker Type
Printable|Write On
Marker Color
White
Material
Vinyl
Minimum Cable Diameter (mm)
6.1
Maximum Cable Diameter (mm)
12.2
Printer Type
Thermal Transfer
Insertion Condition
Before Termination
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Length (mm)
57.2
Product Depth (mm)
25.4
Mounting
Adhesive