Arrow Electronic Components Online
MA990.A.001|TAOGLAS|simage
MA990.A.001|TAOGLAS|limage
안테나

MA990.A.001

Antenna Adhesive Mount -4.4dB Gain 960MHz/1518MHz/2200MHz/2690MHz/5000MHz/5925MHz Carton

Taoglas
データシート 

製品技術仕様
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8529.10.91.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Adhesive Mount
  • Polarization Type
    Linear|RHCP
  • Minimum Frequency (MHz)
    617|1427|1710|2390|3300|5150
  • Maximum Frequency (MHz)
    960|1518|2200|2690|5000|5925
  • Typical Antenna Gain
    -4.4dB
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Mounting
    Adhesive
  • Package Height
    20
  • Package Width
    136.05
  • Package Length
    146.05

ドキュメントとリソース

データシート
デザインリソース