Arrow Electronic Components Online
912|ADAFRUIT|simage
912|ADAFRUIT|limage
TFTモジュール

912

2.5in TFT 960x240Pixels VGA/HDMI 230cd/m2 LED Backlight 0°C to 60°C

Adafruit Industries
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    2.5
  • Pixel Format (Pixels)
    960x240
  • Typical Brightness (cd/m2)
    230
  • Backlight
    LED
  • Touchscreen
    No
  • Active Area (mm)
    50.4x37.8
  • Outline Dimensions (mm)
    60.73x45.07x2.54
  • Typical Response Time (ms)
    25
  • Interface Type
    VGA/HDMI
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Package Height
    3
  • Package Width
    45
  • Package Length
    62

ドキュメントとリソース

データシート
デザインリソース