Arrow Electronic Components Online
5640300111F|DIALIGHT|simage
5640300111F|DIALIGHT|limage
LED

564-0300-111F

LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk

Dialight
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    29mcd
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    10(Typ)
  • Test Current (mA)
    10
  • Typical Forward Voltage (V)
    20
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    15.24 mm
  • Package Width
    4.32(Max) mm
  • Package Length
    14.32 mm
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole

ドキュメントとリソース

データシート
デザインリソース