ネジ
0835-B
Screw Captive Countersunk Round-HD Slotted 6-32-THD 15.88mm-LG 5in/8in-LG 0.625in-LG Brass None
RAF Electronic Hardware製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7415.39.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Captive
Head Type
Countersunk Round
Drive Type
Slotted
Point Type
Standard
Material
Brass
Finish
None
Thread Size
#6-32
Thread Length (Metric) (mm)
5.56
Thread Length (Imperial) (in)
7/32
Body Length (Metric) (mm)
15.88
Body Length (Imperial) (in)
5/8
Body Diameter (Metric) (mm)
3.51
Head Height (Metric) (mm)
3.36
Packaging
Bulk