Specifiche Tecniche del Prodotto
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
2
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1.05
Peak Reverse Current (uA)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
9.1(Max)
Mounting
Through Hole
Package Height
5.5(Max)
PCB changed
4
Supplier Package
RC-2
Pin Count
4