Più cercato
Fusibili resettabili PTC
MF-R300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200
BournsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Hold Current (A)
3
Trip Current (A)
6
Minimum Initial Resistance (Ohm)
0.02
Maximum Initial Resistance (Ohm)
0.05
Maximum Post Trip Resistance (Ohm)
0.08
Typical Power Dissipation (W)
2
Maximum Trip Time (s)
10.8@15A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
12 X 3 X 18.3
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
12(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
18.3(Max)
Seated Plane Height (mm)
18.3(Max)
Mounting
Through Hole