DIP switch
94HAB08WRT
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
GrayhillSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP8T
Switch Configuration
N.O./N.C.
Number of Positions
8
Maximum Current Rating (A)
0.03@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
250Vrms
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Coding
Octal
Actuator Length (mm)
0
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
10.67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
9.91
Body Depth (mm)
9.65
Body Height (mm)
5.72
Product Length (mm)
9.91
Product Depth (mm)
12.7
Product Height (mm)
5.72

