Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.70.18
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
UPS Type
DC
Input/Output Type
DC/DC
Maximum Active Power (W)
960
Output Voltage (V)
24
Output Current (A)
40
Typical Input Voltage (V)
24
Input Voltage Range (V)
18 to 30
Efficiency (%)
99(Min)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Backup Time (min)
30
Typical Battery Capacity (Ah)
200
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
708
Mounting
DIN Rail
Package Height
130
Package Width
47
Package Length
125