Convertitori da DC a DC e chip regolatori di commutazione
BD9G101G-TR
Conv DC-DC 6V to 42V Step Down Single-Out 1V to 29.4V 0.5A 6-Pin SSOP T/R
ROHM SemiconductorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1700
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 29.4
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
6 to 42
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
6
Lead Shape
Gull-wing