Pilotes de porte et de puissance
UCC27210DRMR
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin VSON EP T/R
Texas InstrumentsSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Number of Outputs
2
Maximum Rise Time (ns)
7.2(Typ)
Maximum Fall Time (ns)
5.5(Typ)
Maximum Propagation Delay Time (ns)
46
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
4.3
Typical Input Low Threshold Voltage (V)
3.2
Typical Input High Threshold Voltage (V)
5
Peak Output Current (A)
4.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead