Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
Stato del componente
Active
SVHC
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Process Technology
HEXFET
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±16
Maximum Gate Threshold Voltage (V)
2.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
2.7
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
20
Maximum Drain-Source Resistance (mOhm)
92@10V
Typical Gate Charge @ Vgs (nC)
2.5@4.5V
Typical Gate to Drain Charge (nC)
1.3
Typical Gate to Source Charge (nC)
0.7
Typical Reverse Recovery Charge (nC)
13
Typical Input Capacitance @ Vds (pF)
290@25V
Typical Reverse Transfer Capacitance @ Vds (pF)
21@25V
Minimum Gate Threshold Voltage (V)
1
Typical Output Capacitance (pF)
37
Maximum Power Dissipation (mW)
1250
Typical Fall Time (ns)
4.2
Typical Rise Time (ns)
6.3
Typical Turn-Off Delay Time (ns)
6.8
Typical Turn-On Delay Time (ns)
5.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
78@10V|98@4.5V
Maximum Pulsed Drain Current @ TC=25°C (A)
11
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
100
Typical Gate Plateau Voltage (V)
3.5
Typical Reverse Recovery Time (ns)
14
Maximum Diode Forward Voltage (V)
1.3
Maximum Positive Gate-Source Voltage (V)
16