Arrow Electronic Components Online
CAS350M12BM3|WOLFSPEE|simage
CAS350M12BM3|WOLFSPEE|limage
MOSFET

CAS350M12BM3

Trans MOSFET N-CH SiC 1.2KV 424A 7-Pin

WOLFSPEED, INC
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.29.00.65
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    23
  • Operating Junction Temperature (°C)
    -40 to 175
  • Maximum Continuous Drain Current (A)
    424(Typ)
  • Maximum Drain-Source Resistance (mOhm)
    5.2@15V
  • Typical Gate Charge @ Vgs (nC)
    844@15V
  • Typical Input Capacitance @ Vds (pF)
    25700@800V
  • Maximum Power Dissipation (mW)
    1293000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Screw
  • Package Width
    60.44 mm
  • Package Length
    106.4 mm
  • PCB changed
    7
  • Pin Count
    7

Documentation et ressources

Fiches techniques
Ressources de conception