SOURIAUSMS6P1Raccordement rectangulaire
Conn Rectangular PIN/SKT 6 POS 5.08mm Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 5.08 | |
| Straight | |
| PIN/SKT | |
| 10 | |
| 250V | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Yes | |
| IP40 | |
| 18.6 | |
| 32.9 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Souriau's SMS6P1 discrete wire housing. This PL connector has 6 PL contacts. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. This rectangle connector has an operating temperature of -55 to 105 °C. SMS6P1 is housed in polyamide 6/6. This product is 22.9 mm long, 18.6 mm tall and 32.9 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

