NichiconLLS2Z182MELBCondensateurs en aluminium

Cap Aluminum Lytic 1800uF 180V 20% (30 X 45mm) Snap-In 10mm 4550mA 3000h 85°C Bulk

Using this electrolytic LLS2Z182MELB aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 180 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS2Z182MELB aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1700@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 45 mm tall with a diameter of 30 mm. Its capacitance value is 1800uF.

A datasheet is only available for this product at this time.

Vous n'avez pas encore trouvé les pièces adéquates ?

Trouvez des millions de pièces rares sur Verical.com, le plus vaste marché mondial de composants électroniques.